DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AH7188 RoHS | TEXAS INSTRUMENTS | Each | 1+ $13.400 10+ $12.710 25+ $12.440 50+ $12.170 180+ $11.710 More Pricing... | Min: 1 / Mult: 1 | Telecommunications, Instrumentation, General Purpose | DIP | 10.8W | 900mV | 3.6V | 3A | 3A | Adjustable | 3V | 5.5V | 7.81mm | 12.57mm | 10.16mm | |||
29AH7189 RoHS | Each | 1+ $20.830 10+ $20.030 25+ $19.490 50+ $18.640 180+ $18.070 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 10.8W | 900mV | 3.6V | 3A | 3A | Adjustable | 3V | 5.5V | 7.81mm | 12.57mm | 10.16mm |