DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27AJ4717

RoHS

Date/Lot Code

Each
1+
$33.070
Min: 1 / Mult: 1
ITE
Module
100W
3.3V
16.5V
8A
8A
Adjustable
9V
53V
9.6mm
19.1mm
23.4mm
i3A Series
27AJ4716

RoHS

Date/Lot Code

Each
1+
$33.070
Min: 1 / Mult: 1
ITE
Module
100W
5V
30V
4.5A
4.5A
Adjustable
9V
53V
9.6mm
19.1mm
23.4mm
i3A Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER