DC / DC Non Isolated Board Mount Converters - Adjustable Output:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
06AM9448 | Each | 1+ $133.420 25+ $130.210 50+ $122.640 | Min: 24 / Mult: 24 | ITE & Industrial | Sixteenth Brick | 400W | 800mV | 8V | 60A | Adjustable | 9V | 18V | 13mm | 49.5mm | 38.1mm | RGB Series | ||||
06AM9449 | Each | 1+ $133.420 25+ $130.210 50+ $122.640 | Min: 24 / Mult: 24 | ITE & Industrial | Sixteenth Brick | 400W | 800mV | 8V | 60A | Adjustable | 9V | 18V | 13mm | 49.5mm | 38.1mm | RGB Series | ||||
06AM9451 | Each | 1+ $133.420 25+ $130.210 50+ $122.640 | Min: 24 / Mult: 24 | ITE & Industrial | Sixteenth Brick | 750W | 3.3V | 18V | 45A | Adjustable | 18V | 32V | 13mm | 49.5mm | 38.1mm | RGB Series | ||||
06AM9452 | Each | 1+ $133.420 25+ $130.210 50+ $122.640 | Min: 24 / Mult: 24 | ITE & Industrial | Sixteenth Brick | 500W | 3.3V | 24V | 33A | Adjustable | 18V | 60V | 13mm | 49.5mm | 38.1mm | RGB Series | ||||
06AM9453 | Each | 1+ $133.420 25+ $130.210 50+ $122.640 | Min: 24 / Mult: 24 | ITE & Industrial | Sixteenth Brick | 500W | 3.3V | 24V | 33A | Adjustable | 18V | 60V | 13mm | 49.5mm | 38.1mm | RGB Series | ||||
06AM9450 | Each | 1+ $133.420 25+ $130.210 50+ $122.640 | Min: 24 / Mult: 24 | ITE & Industrial | Sixteenth Brick | 750W | 3.3V | 18V | 45A | Adjustable | 18V | 32V | 13mm | 49.5mm | 38.1mm | RGB Series |