DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $123.020 25+ $120.860 50+ $113.580 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 500W | 3.3V | 24V | - | 33A | Adjustable | 18V | 60V | 34.04mm | 36.83mm | 12.7mm | i7A Series | |||||
37AJ8954 RoHS | Each | 1+ $118.790 25+ $116.640 50+ $109.360 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 500W | 3.3V | 24V | 33A | 33A | Adjustable | 18V | 60V | 34.04mm | 36.83mm | 24.9mm | i7A Series |