DC / DC Non Isolated Board Mount Converters - Adjustable Output:

3 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62X9460

RoHS

Each
25+
$13.170
50+
$12.750
100+
$12.320
250+
$11.900
Min: 33 / Mult: 33
ITE
DIP
6.3W
4.5V
12.6V
500mA
Adjustable
11V
32V
8.8mm
15.3mm
9.6mm
62X9391

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
SIP
15W
3.3V
15V
1A
Adjustable
11V
32V
15mm
32.2mm
9.1mm
62X9403

RoHS

Each
10+
$29.750
25+
$29.370
50+
$27.890
100+
$25.650
250+
$25.090
Min: 15 / Mult: 15
ITE
SIP
30W
3.3V
15V
2A
Adjustable
11V
32V
15mm
32.2mm
9.1mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER