DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80AK4855 RoHS | ANALOG DEVICES | Each | 1+ $72.940 5+ $64.040 10+ $55.160 25+ $54.300 | Min: 1 / Mult: 1 | ITE | LGA-162, Micro Module | - | 500mV | 3.6V | 8A | 8A | Adjustable | 2.5V | 5.5V | 3.54mm | 6mm | 12mm | LTM4710 Series | |||
79AK4762 RoHS | ANALOG DEVICES | Each | 1+ $80.920 5+ $71.340 10+ $61.750 | Min: 1 / Mult: 1 | ITE | LGA-162, Micro Module | - | 500mV | 3.6V | 8A | 8A | Adjustable | 2.5V | 5.5V | 3.54mm | 6mm | 12mm | LTM4710 Series | |||
46AM3096 RoHS | Each | 1+ $4.210 10+ $3.500 25+ $3.240 50+ $3.010 100+ $2.680 More Pricing... | Min: 1 / Mult: 1 | - | Micro Module | 12W | 600mV | 4V | 3A | 3A | Adjustable | 2.5V | 5.5V | 1.3mm | 2.5mm | 2mm | - | ||||
46AM3093 RoHS | Each | 1+ $2.890 10+ $2.390 25+ $2.240 50+ $2.060 100+ $1.850 More Pricing... | Min: 1 / Mult: 1 | - | Micro Module | 4W | 800mV | 4V | 1A | 1A | Adjustable | 2.5V | 5.5V | 1.1mm | 2.5mm | 2mm | - |