DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Voltage Min
Output Voltage Max
Output Current Max
Output Current - Output 1
Output Current - Output 2
DC / DC Converter Output Type
Output Voltage - Output 1
Input Voltage DC Min
Input Voltage DC Max
Output Voltage - Output 2
Height
Regulator Output Type
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $47.220 5+ $46.850 10+ $46.460 25+ $45.460 | Min: 1 / Mult: 1 | ITE | BGA-56, Micro Module | 600mV | 5.5V | 8A | 8A | 4A | 4A | Adjustable | 5.5V | 4.5V | 20V | 5.5V | 4.92mm | Adjustable | 9mm | 11.25mm | LTM4642 Series | |||||
Each | 1+ $43.010 5+ $42.660 10+ $42.320 25+ $40.730 50+ $40.160 More Pricing... | Min: 1 / Mult: 1 | ITE | BGA-56, Micro Module | 600mV | 5.5V | 8A | 8A | 4A | 4A | Adjustable | 5.5V | 4.5V | 20V | 5.5V | 4.92mm | Adjustable | 9mm | 11.25mm | LTM4642 Series |