12W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundFind a huge range of 12W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Canada. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 250W, 15W & 16.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Cyntec
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46AM3096 RoHS | Each | 1+ $4.260 10+ $3.530 25+ $3.280 50+ $3.050 100+ $2.730 More Pricing... | - | Micro Module | 12W | 600mV | 4V | 3A | 3A | Adjustable | 2.5V | 5.5V | 1.3mm | 2.5mm | 2mm | |||||
46AM3097 RoHS | Each | 1+ $4.540 10+ $3.760 25+ $3.490 50+ $3.240 100+ $2.900 More Pricing... | ITE | Micro Module | 12W | 600mV | 4V | 3A | 3A | Adjustable | 2.75V | 5.5V | 1.3mm | 3mm | 2.8mm | |||||