9.9W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
8 Products FoundFind a huge range of 9.9W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Canada. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 15W, 16.5W & 250W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Murata Power Solutions & Cyntec
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46AM3099 RoHS | Each | 1+ $3.420 10+ $2.840 25+ $2.640 50+ $2.440 100+ $2.180 More Pricing... | Min: 1 / Mult: 1 | ITE | Micro Module | 9.9W | 600mV | 3.3V | 3A | 3A | Adjustable | 2.75V | 5.5V | 1.3mm | - | 3mm | 3mm | - | ||||
46AM3098 RoHS | Each | 1+ $4.470 10+ $3.710 25+ $3.440 50+ $3.200 100+ $2.850 More Pricing... | Min: 1 / Mult: 1 | ITE | Micro Module | 9.9W | 600mV | 3.3V | 3A | 3A | Adjustable | 2.75V | 5.5V | 1.3mm | - | 3mm | 2.8mm | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.160 | Min: 400 / Mult: 400 | ITE | - | 9.9W | 600mV | 3.63V | - | 3A | Adjustable | 2.4V | 5.5V | 6.35mm | IEC, UL | 12.19mm | 12.19mm | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $8.480 1000+ $8.430 2000+ $8.220 4000+ $7.890 6000+ $7.680 | Min: 400 / Mult: 400 | ITE | - | 9.9W | 600mV | 3.63V | - | 3A | Adjustable | 2.4V | 5.5V | 6.35mm | IEC, UL | 12.19mm | 12.19mm | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | ITE | DOSA | 9.9W | 750mV | 5.5V | - | 3A | Adjustable | 2.4V | 5.5V | 7mm | - | 20.8mm | 11.9mm | OKY Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | ITE | DOSA | 9.9W | 750mV | 5.5V | - | 3A | Adjustable | 2.4V | 5.5V | 7mm | - | 20.8mm | 11.9mm | OKY Series | |||||
1+ $8.870 | Min: 400 / Mult: 400 Min: 400 / Mult: 400 | ITE | DOSA | 9.9W | 750mV | 5.5V | - | 3A | Adjustable | 2.4V | 5.5V | 7mm | - | 20.8mm | 11.9mm | - | ||||||
1+ $8.870 | Min: 400 / Mult: 400 Min: 400 / Mult: 400 | ITE | DOSA | 9.9W | 752.5mV | 3.63V | - | 3A | Adjustable | 2.4V | 5.5V | 7mm | - | 20.8mm | 11.9mm | - |