DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $54.140 10+ $54.080 25+ $51.340 50+ $48.540 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 250W | 3.3V | 40V | 10A | 10A | Adjustable | 9V | 53V | 12.1mm | 33mm | 22.9mm | i6A Series | |||||
Each | 1+ $78.020 10+ $77.890 25+ $73.920 50+ $70.020 | Min: 1 / Mult: 1 | - | Sixteenth Brick | 250W | 3.3V | 40V | - | 10A | Adjustable | 9V | 53V | 13mm | 35.6mm | 25.6mm | RGA Series | |||||
Each | 25+ $53.240 50+ $50.450 | Min: 30 / Mult: 30 | ITE | Sixteenth Brick | 250W | 3.3V | 40V | - | 10A | Adjustable | 9V | 53V | 24.8mm | 33mm | 11.4mm | i6A Series | |||||
Each | 25+ $73.920 50+ $70.020 | Min: 30 / Mult: 30 | - | Sixteenth Brick | 250W | 3.3V | 40V | - | 10A | Adjustable | 9V | 53V | 13mm | 35.6mm | 25.6mm | RGA Series |