BRDS Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2208 RoHS  | Each  | 1+ $123.620 5+ $119.780 10+ $118.170 25+ $116.080 50+ $114.530 More Pricing...  | Min: 1 / Mult: 1  | ITE  | Non Isolated POL  | 600mV  | 1.8V  | 120A  | 120A  | Fixed  | 4.5V  | 14V  | 12.7mm  | 33mm  | 22.9mm  | BRDS Series  | ||||
85AK2210 RoHS  | Each  | 1+ $78.400 5+ $76.680 10+ $76.360 25+ $76.020 50+ $75.770 More Pricing...  | Min: 1 / Mult: 1  | ITE  | Non Isolated POL  | 600mV  | 2V  | 40A  | 40A  | Fixed  | 4.5V  | 14V  | 10.9mm  | 33mm  | 13.5mm  | BRDS Series  | ||||
85AK2207 RoHS  | Each  | 1+ $125.700 5+ $124.700 10+ $124.190 25+ $123.630 50+ $123.310 More Pricing...  | Min: 1 / Mult: 1  | ITE  | Non Isolated POL  | 700mV  | 2V  | 100A  | 100A  | Fixed  | 4.5V  | 14V  | 8.5mm  | 38mm  | 27.7mm  | BRDS Series  | ||||
85AK2212 RoHS  | Each  | 1+ $94.230 5+ $93.480 10+ $93.060 25+ $92.660 50+ $92.360 More Pricing...  | Min: 1 / Mult: 1  | ITE  | Non Isolated POL  | 600mV  | 2V  | 60A  | 60A  | Fixed  | 4.5V  | 14V  | 12.7mm  | 33mm  | 13.5mm  | BRDS Series  | ||||
85AK2211 RoHS  | Each  | 1+ $101.220 5+ $100.420 10+ $99.990 25+ $99.540 50+ $99.220 More Pricing...  | Min: 1 / Mult: 1  | ITE  | Non Isolated POL  | 700mV  | 2V  | 60A  | 60A  | Fixed  | 4.5V  | 14V  | 8mm  | 33mm  | 22.9mm  | BRDS Series  | ||||
85AK2209 RoHS  | Each  | 1+ $166.320 5+ $161.080 10+ $158.880 25+ $156.030 50+ $153.900 More Pricing...  | Min: 1 / Mult: 1  | ITE  | Non Isolated POL  | 600mV  | 1.8V  | 150A  | 150A  | Fixed  | 4.5V  | 14V  | 13.8mm  | 38mm  | 27.7mm  | BRDS Series  | ||||