LTM4680 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $151.540 5+ $148.040 10+ $144.540 | Min: 1 / Mult: 1 | - | - | BGA-144, Micro Module | - | 500mV | - | - | 3.3V | 60A | 60A | - | - | Adjustable | 4.5V | 16V | - | 7.82mm | - | 16mm | 16mm | - | LTM4680 Series | |||||
Each | 1+ $166.330 5+ $160.620 10+ $154.910 | Min: 1 / Mult: 1 | - | - | BGA-144, Micro Module | - | 500mV | - | - | 3.3V | 60A | 60A | - | - | Adjustable | 4.5V | 16V | - | 7.82mm | - | 16mm | 16mm | - | LTM4680 Series | |||||
02AM2676 | ANALOG DEVICES | Each | 1+ $206.310 5+ $204.830 10+ $203.350 25+ $200.550 50+ $200.530 More Pricing... | Min: 1 / Mult: 1 | ITE | 4.5V | BGA-144, Micro Module | 16V | 500mV | 2 Output | BGA | 3.3V | 30A | 30A | 144Pins | 30A | Adjustable | 4.5V | 16V | 350kHz | 7.82mm | Buck (Step Down) | 16mm | 16mm | 125°C | LTM4680 Series |