LTM8045 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5 Products FoundView
Buyer
Engineer
Manufacturer
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.970 10+ $20.630 25+ $19.850 50+ $19.700 100+ $19.530 More Pricing... | Min: 1 / Mult: 1 | - | BGA-40, Micro Module | - | 2.5V | - | - | 15V | 700mA | 700mA | - | - | Adjustable | 2.8V | 18V | - | 4.92mm | - | 11.25mm | 6.25mm | - | LTM8045 Series | |||||
Each | 1+ $26.520 5+ $26.520 10+ $26.520 25+ $26.520 50+ $26.520 More Pricing... | Min: 1 / Mult: 1 | - | BGA-40, Micro Module | - | 2.5V | - | - | 15V | 700mA | 700mA | - | - | Adjustable | 2.8V | 18V | - | 4.92mm | - | 11.25mm | 6.25mm | - | LTM8045 Series | |||||
Each | 1+ $19.100 10+ $18.800 25+ $18.090 50+ $17.950 100+ $17.800 More Pricing... | Min: 1 / Mult: 1 | - | BGA-40, Micro Module | - | 2.5V | - | - | 15V | 700mA | 700mA | - | - | Adjustable | 2.8V | 18V | - | 4.92mm | - | 11.25mm | 6.25mm | - | LTM8045 Series | |||||
02AM2698 | ANALOG DEVICES | Each | 1+ $51.300 5+ $50.950 10+ $50.590 25+ $49.570 50+ $48.850 More Pricing... | Min: 1 / Mult: 1 | 2.8V | BGA-40, Micro Module | 18V | 2.5V | 1 Output | BGA | 15V | 700mA | 700mA | 40Pins | 700mA | Adjustable | 2.8V | 18V | 2MHz | 4.92mm | Inverting, SEPIC | 11.25mm | 6.25mm | 125°C | LTM8045 Series | |||
02AM2697 | ANALOG DEVICES | Each | 1+ $32.820 5+ $32.590 10+ $32.350 25+ $31.720 50+ $31.270 More Pricing... | Min: 1 / Mult: 1 | 2.8V | BGA-40, Micro Module | 18V | 2.5V | 1 Output | BGA | 15V | 700mA | 700mA | 40Pins | 700mA | Adjustable | 2.8V | 18V | 2MHz | 4.92mm | Inverting, SEPIC | 11.25mm | 6.25mm | 125°C | LTM8045 Series |