Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17225AMB+T
Newark Part No.20AM2586
Product RangeMAXM17225 Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $4.790 |
| 5000+ | $4.560 |
| 10000+ | $4.310 |
| 15000+ | $4.170 |
| 25000+ | $4.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$11,975.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17225AMB+T
Newark Part No.20AM2586
Product RangeMAXM17225 Series
Power Supply ApplicationsMedical
DC / DC Converter TypeeMGA-10, Module
Output Power Max-
Output Voltage Min1.8V
Output Voltage Max5V
Output Current Max300mA
Output Current Max300mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min400mV
Input Voltage DC Max5.5V
Height-
Depth2.1mm
Width2.6mm
Product RangeMAXM17225 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
-
Output Voltage Max
5V
Output Current Max
300mA
Input Voltage DC Min
400mV
Height
-
Width
2.6mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
eMGA-10, Module
Output Voltage Min
1.8V
Output Current Max
300mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
2.1mm
Product Range
MAXM17225 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability