Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17900AMB+T
Newark Part No.16AM6690
Product RangeMAXM17900 Series
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $4.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$12,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17900AMB+T
Newark Part No.16AM6690
Product RangeMAXM17900 Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-10, Module
Output Power Max-
Output Voltage Min900mV
Output Voltage Max5.5V
Output Current Max100mA
Output Current Max100mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4V
Input Voltage DC Max24V
Height1.5mm
Depth2.6mm
Width3mm
Product RangeMAXM17900 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
-
Output Voltage Max
5.5V
Output Current Max
100mA
Input Voltage DC Min
4V
Height
1.5mm
Width
3mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
uSLIC-10, Module
Output Voltage Min
900mV
Output Current Max
100mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
24V
Depth
2.6mm
Product Range
MAXM17900 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability