Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKX-T/5-D12P-C
Newark Part No.45W8895
Product RangeOKX-T/5-D12 Series
Technical Datasheet
32 In Stock
300 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.210 |
5+ | $20.130 |
10+ | $20.060 |
25+ | $19.910 |
50+ | $19.620 |
100+ | $18.990 |
250+ | $18.070 |
Price for:Each
Minimum: 1
Multiple: 1
$20.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKX-T/5-D12P-C
Newark Part No.45W8895
Product RangeOKX-T/5-D12 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max25W
Output Voltage Min750mV
Output Voltage Max5.5V
Output Current Max5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8.3V
Input Voltage DC Max13.8V
Approvals & StandardsEN, IEC, UL
Height7.163mm
Depth10.16mm
Width22.86mm
Product RangeOKX-T/5-D12 Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Output Power Max
25W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
13.8V
Height
7.163mm
Width
22.86mm
SVHC
Lead
DC / DC Converter Type
SIP
Output Voltage Min
750mV
Output Current Max
5A
Input Voltage DC Min
8.3V
Approvals & Standards
EN, IEC, UL
Depth
10.16mm
Product Range
OKX-T/5-D12 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability