NID35 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.830 10+ $25.730 25+ $25.070 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 36W | 24V | 1.5A | 1.5A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ $26.830 10+ $25.730 25+ $25.070 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 34.8W | 12V | 2.9A | 2.9A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ $21.980 10+ $21.130 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 36W | 15V | 2.4A | 2.4A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ $39.480 10+ $38.100 25+ $37.080 50+ $36.050 100+ $35.020 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 17.5W | 5V | 3.5A | 3.5A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 11mm | 13mm | NID35 Series |