New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      STH Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      STH0548S7V2
                      XP POWER STH0548S7V2
                      34AH2756

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 7.2V
                      3. 0.5A
                      Each
                      1+
                      $18.440
                      5+
                      $18.070
                      10+
                      $17.730
                      50+
                      $17.370
                      100+
                      $17.020
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      3.6W
                      7.2V
                      500mA
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      14V
                      72V
                      19.5mm
                      11.8mm
                      5mm
                      STH Series
                      STH0548S05
                      XP POWER STH0548S05
                      34AH2750

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 0.5A
                      Each
                      1+
                      $18.440
                      5+
                      $17.890
                      10+
                      $17.370
                      50+
                      $16.680
                      100+
                      $15.600
                      Min: 1 / Mult: 1
                      ITE
                      Surface Mount DIP
                      1 Output
                      2.5W
                      5V
                      500mA
                      500mA
                      Fixed, Adjustable
                      Surface Mount Device
                      9V
                      72V
                      19.5mm
                      11.8mm
                      5mm
                      STH Series
                      ComparePrice forQuantity
                      1-2 of 2 items
                      of 1 page(s)