New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                                                                                                  5. Results

                                                                                                  2 Product Results Found for "TRACO POWER"

                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  No. of Outputs
                                                                                                  Output Power Max
                                                                                                  Output Voltage Nom
                                                                                                  Output Current Max
                                                                                                  DC / DC Converter Output Type
                                                                                                  DC / DC Converter Mounting
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Depth
                                                                                                  Width
                                                                                                  Height
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  TSR 1-2450SM
                                                                                                  TRACO POWER TSR 1-2450SM
                                                                                                  45Y3568

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Non Isolated POL DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Surface Mount DIP
                                                                                                  4. 1 Output
                                                                                                  5. 5 W
                                                                                                  6. 5 V
                                                                                                  7. 1 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $17.070
                                                                                                  ITE
                                                                                                  Surface Mount DIP
                                                                                                  1 Output
                                                                                                  5W
                                                                                                  5V
                                                                                                  -
                                                                                                  1A
                                                                                                  Fixed
                                                                                                  Surface Mount Device
                                                                                                  6.5V
                                                                                                  36V
                                                                                                  15.2mm
                                                                                                  9.3mm
                                                                                                  7.6mm
                                                                                                  TSR 1SM Series
                                                                                                  TSR 1-24120SM
                                                                                                  TRACO POWER TSR 1-24120SM
                                                                                                  82AC3655

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 1A
                                                                                                  Each
                                                                                                  1+
                                                                                                  $19.700
                                                                                                  ITE
                                                                                                  Surface Mount DIP
                                                                                                  1 Output
                                                                                                  12W
                                                                                                  12V
                                                                                                  1A
                                                                                                  1A
                                                                                                  Fixed
                                                                                                  Surface Mount Device
                                                                                                  15V
                                                                                                  36V
                                                                                                  15.2mm
                                                                                                  9.3mm
                                                                                                  7.6mm
                                                                                                  TSR 1SM Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items