We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 500+ $4.450 | Min: 500 / Mult: 500 | ITE | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 9V | 36V | 13.5mm | 12.5mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ $5.440 | Min: 500 / Mult: 500 | ITE | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 5V | 36V | 13.5mm | 12.5mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $5.410 | Min: 500 / Mult: 500 | ITE | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 5V | 36V | 13.5mm | 12.5mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.260 10+ $6.690 25+ $6.110 50+ $5.590 100+ $5.220 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 9V | 36V | 13.5mm | 12.5mm | 4.5mm |