We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34AH2756 RoHS | XP POWER | Each | 1+ $19.390 5+ $19.050 10+ $18.690 50+ $18.320 100+ $17.980 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.6W | 7.2V | 500mA | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||
Each | 100+ $15.590 250+ $14.490 500+ $13.530 | Min: 200 / Mult: 200 | ITE | Module | 1 Output | 18W | 12V | - | 1.5A | Fixed, Adjustable | Surface Mount Device | 14V | 60V | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | |||||
Each | 1+ $19.380 50+ $17.590 100+ $16.110 250+ $14.960 500+ $13.990 | Min: 30 / Mult: 30 | ITE | Module | 1 Output | 18W | 12V | - | 1.5A | Fixed, Adjustable | Surface Mount Device | 14V | 60V | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | |||||
Each | 25+ $13.810 100+ $12.950 | Min: 40 / Mult: 40 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | - | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series |