DC / DC Non Isolated Board Mount Converters - Fixed Output:

2 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34AH2756

RoHS

Each
1+
$19.390
5+
$19.050
10+
$18.690
50+
$18.320
100+
$17.980
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
3.6W
7.2V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
19.5mm
11.8mm
5mm
STH05 Series
99Y2572

RoHS

Each
1+
$15.540
5+
$15.110
10+
$14.680
50+
$14.110
100+
$13.860
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
900mW
1.8V
500mA
500mA
Adjustable
Surface Mount Device
4.75V
32V
15.3mm
12.35mm
9.24mm
STR Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER