DC / DC Non Isolated Board Mount Converters - Fixed Output:

4 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AC3302

RoHS

Date/Lot Code

Each
1+
$13.170
5+
$12.790
10+
$12.420
25+
$11.920
100+
$11.180
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
9W
9V
1A
Fixed, Adjustable
Surface Mount Device
12V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
77Y4672

RoHS

Each
1+
$12.750
5+
$12.390
10+
$12.030
25+
$11.540
100+
$10.830
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
4.5W
9V
500mA
Adjustable
Surface Mount Device
11V
32V
-
15.3mm
12.35mm
9.24mm
STR Series
69AC3303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$11.280
Min: 500 / Mult: 500
ITE
Surface Mount DIP
1 Output
9W
9V
1A
Fixed, Adjustable
Surface Mount Device
12V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
07AH2578

RoHS

Each
25+
$13.810
100+
$12.950
Min: 40 / Mult: 40
ITE
Surface Mount DIP
1 Output
4.5W
9V
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER