| Quantity | Price |
|---|---|
| 1+ | $13.960 |
| 100+ | $12.540 |
| 200+ | $11.650 |
| 500+ | $10.930 |
| 1000+ | $10.370 |
Product Information
Product Overview
AMSRL-487.2Z is an AMSRL-Z switching regulator. It is an ultra-low-profile open frame non-isolated DC to DC converter. The dimensions of AMSRL-Z series are of 0.76inch x 0.46inch x 0.19inch which is extremely compact for this class. Furthermore, the AMSRL-Z provides an ultra-wide input voltage range of 48 (14 ~ 72)VDC in a convenient SMD package. This series eliminates the need of a heat sink having an operating temperature range of -40 to +105°C. This series also delivers an efficiency up to 92%, has low stand-by power consumption and short-circuit protection. These models can be widely used for applications in industrial control, instrumentation industries, various IoT applications.
- Output voltage is 7.2VDC
- Maximum output current is 500mA
- Maximum efficiency is 81%
- Low ripple & noise, up to 75mV(p-p)
- Regulated output
- SMD type package with a height 5mm
- 3 year warranty
Technical Specifications
500mA
No SVHC (21-Jan-2025)
AMSRL-Z Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate