10 Product Results Found for "power management"
Find a huge range of DC / DC Non Isolated Board Mount Converters - Fixed Output at Newark Electronics Canada. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Fixed Output, including new and most popular products from the world's top manufacturers including: XP Power, Recom Power & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $20.700 10+ $19.780 25+ $19.440 50+ $19.170 100+ $18.920 | ITE | - | 1 Output | 100W | - | 20A | Adjustable | Surface Mount Device | 4.5V | 14V | 33.02mm | 13.46mm | 8.75mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.480 10+ $6.880 25+ $6.290 50+ $5.760 100+ $5.370 More Pricing... | ITE | - | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 9V | 36V | 13.5mm | 12.5mm | 4.5mm | - | ||||||
Each | 1+ $14.560 5+ $14.200 10+ $13.830 25+ $13.350 100+ $12.630 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Adjustable | Surface Mount Device | 11V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | ||||||
Each | 1+ $14.470 5+ $14.130 10+ $13.770 25+ $13.280 100+ $12.560 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Adjustable | Surface Mount Device | 15V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | ||||||
Each | 1+ $14.560 5+ $14.200 10+ $13.830 25+ $13.350 100+ $12.630 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Adjustable | Surface Mount Device | 6.5V | 32V | 15.3mm | 12.35mm | 9.24mm | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Adjustable | Surface Mount Device | 4.75V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | 1 Output | 750mW | 1.5V | 500mA | Adjustable | Surface Mount Device | 4.75V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | 1 Output | 7.5W | 15V | 500mA | Adjustable | Surface Mount Device | 18V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | 1 Output | 3.25W | 6.5V | 500mA | Adjustable | Surface Mount Device | 8V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | Surface Mount DIP | 1 Output | 1.25W | 2.5V | 500mA | Adjustable | Surface Mount Device | 4.75V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | ||||||