2 Output High Voltage DC / DC Converters:

7 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78Y6092

RoHS

Each
1+
$432.740
5+
$427.390
10+
$422.050
Min: 1 / Mult: 1
Proportional
2 Output
10W
100V
10W
50mA
Dual Output
50mA
Fixed, Adjustable
-100V
Through Hole
50mA
0V
100V
700mV
-
15V
-
-
DIP
Through Hole
57.15mm
-
28.5mm
13AC9720

RoHS

Each
1+
$498.350
5+
$492.190
10+
$486.020
Min: 1 / Mult: 1
Proportional
2 Output
10W
3kV
10W
1.66mA
Dual Output
1.66mA
Fixed, Adjustable
-3kV
Through Hole
1.66mA
0V
3kV
0V
3.5kV
15V
F Series
-
DIP
Through Hole
43.18mm
21.6mm
71.2mm
78Y6127

RoHS

Each
1+
$267.970
5+
$264.660
10+
$261.340
Min: 1 / Mult: 1
Proportional
2 Output
500mW
200V
500mW
1.25mA
Dual Output
1.25mA
Adjustable
-200V
Through Hole
1.25mA
0V
200V
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6097

RoHS

Each
1+
$432.720
5+
$427.370
10+
$422.040
Min: 1 / Mult: 1
Proportional
2 Output
10W
500V
10W
10mA
Dual Output
10mA
Fixed, Adjustable
-500V
Through Hole
10mA
0V
500V
700mV
-
12V
-
-
DIP
Through Hole
57.15mm
-
28.5mm
13AC9716

RoHS

Each
1+
$395.970
5+
$391.080
10+
$386.190
Min: 1 / Mult: 1
Proportional
2 Output
10W
1.5kV
10W
3.3mA
Dual Output
3.3mA
Fixed, Adjustable
-1.5kV
Through Hole
3.3mA
0V
1.5kV
0V
3.5kV
15V
F Series
-
DIP
Through Hole
43.18mm
21.6mm
71.2mm
78Y6115

RoHS

Each
1+
$324.650
5+
$320.640
10+
$316.620
Min: 1 / Mult: 1
Proportional
2 Output
500mW
50V
500mW
5mA
Positive Output
5mA
Adjustable
-50V
Through Hole
5mA
0V
50V
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
13AC9706

RoHS

Each
1+
$295.140
5+
$291.490
10+
$287.850
Min: 1 / Mult: 1
Proportional
2 Output
3W
500V
3W
3mA
Dual Output
3mA
Fixed, Adjustable
-500V
Through Hole
3mA
0V
500V
0V
3.5kV
12V
E Series
-
DIP
Through Hole
38.1mm
21.6mm
63.5mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER