Isolated Chassis Mount DC / DC Converters:
519 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Recom Power & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $97.010 5+ $94.620 10+ $92.240 25+ $89.060 100+ $84.290 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 3kV | 24V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ $65.580 5+ $63.960 10+ $62.330 25+ $60.160 100+ $56.910 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 24V | - | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ $106.280 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H | |||||
MEAN WELL | Each | 1+ $152.380 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 4kV | 110V | - | Fixed | - | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | ||||
MEAN WELL | Each | 1+ $187.520 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | - | - | - | 1.5kV | 24V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | ||||
Each | 1+ $91.700 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 110V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H | |||||
Each | 1+ $121.770 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 15V | 1.34A | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H | |||||
Each | 1+ $91.700 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 110V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H | |||||
Each | 1+ $647.920 10+ $601.640 25+ $580.270 50+ $558.910 100+ $534.000 | Min: 4 / Mult: 4 | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | - | - | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ $106.280 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H | |||||
Each | 1+ $110.540 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 2 Output | 24V | 208mA | -24V | 208mA | Regulated | 3kV | 110V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H | |||||
Each | 1+ $79.940 5+ $77.980 10+ $76.010 25+ $73.400 100+ $69.460 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ $491.550 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 24V | 17.5A | - | - | - | 4kV | 24V | - | Fixed, Adjustable | - | 100mm | 41mm | 237mm | 16.8V | 33.6V | RSD-500 Series | |||||
Each | 25+ $89.060 100+ $84.290 | Min: 30 / Mult: 30 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 24V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | DTE10 Series | |||||
Each | 1+ $324.110 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 499.2W | 1 Output | 24V | 20.8A | - | - | - | 4kV | 110V | - | Fixed, Adjustable | - | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ $79.940 5+ $77.980 10+ $76.010 25+ $73.400 100+ $69.460 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 48V | - | Fixed | Chassis | 34mm | 26.5mm | 53mm | 18V | 75V | DTE06 Series | |||||
Each | 1+ $399.070 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 48V | IEC, UL | Fixed | Chassis | 65mm | 35.7mm | 98mm | 18V | 75V | - | |||||
MEAN WELL | Each | 1+ $135.680 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 151.2W | 1 Output | 24V | 6.3A | - | - | - | 4kV | 24V | - | Fixed | - | 77mm | 36mm | 189mm | 16.8V | 31.2V | RSD-150 Series | ||||
MEAN WELL | Each | 1+ $284.620 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | - | - | 4kV | 48V | - | Fixed | - | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | ||||
MEAN WELL | Each | 1+ $131.400 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | - | - | - | 1.5kV | 48V | - | Fixed | - | 115mm | 50mm | 215mm | 36V | 72V | SD-200 Series | ||||
Each | 1+ $67.980 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50.4W | 1 Output | 24V | 2.1A | - | - | - | 1.5kV | 24V | - | Fixed | - | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
MEAN WELL | Each | 1+ $69.670 10+ $67.810 25+ $65.930 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 48V | - | Fixed | - | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | ||||
Each | 1+ $129.610 5+ $126.400 10+ $123.190 25+ $118.900 100+ $112.470 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 24V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 9V | 36V | - | |||||
MEAN WELL | Each | 1+ $279.570 10+ $262.100 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | - | - | - | 4kV | 48V | - | Fixed | - | 97mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | ||||
MEAN WELL | Each | 1+ $122.240 10+ $114.350 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 48V | - | Fixed | - | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | ||||