8862 Series Isolated Chassis Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $139.420 10+ $126.720 25+ $124.910 50+ $121.680 100+ $113.340 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 81W | 1 Output | 24V | 3A | Regulated | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ $139.420 10+ $126.720 25+ $124.910 50+ $121.680 100+ $113.340 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 81W | 1 Output | 24V | 1.7A | Regulated | 12V | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ $148.680 10+ $135.130 25+ $133.190 50+ $129.760 100+ $120.860 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 81W | 1 Output | 13.2V | 3A | Regulated | 12V | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ $155.210 10+ $141.660 25+ $139.730 50+ $136.290 100+ $127.400 More Pricing... | Min: 1 / Mult: 1 | ITE | 2:1 | 81W | 1 Output | 13.2V | 6A | Regulated | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series |