DDRH-15 Series Isolated Chassis Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK5693 RoHS | Each | 1+ $147.330 10+ $133.330 25+ $128.250 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 12V | 1.25A | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5699 RoHS | Each | 1+ $143.920 10+ $130.300 25+ $125.350 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 24V | 625mA | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5696 RoHS | Each | 1+ $133.510 10+ $121.030 25+ $116.500 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 15V | 1A | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | ||||
83AK5690 RoHS | Each | 1+ $126.300 10+ $118.860 25+ $115.680 50+ $112.500 100+ $109.300 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 10W | 1 Output | 5V | 2A | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series |