DDRH-45 Series Isolated Chassis Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK5721 RoHS | Each | 1+ $107.520 10+ $98.430 25+ $95.140 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 15V | 3A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5724 RoHS | Each | 1+ $167.390 10+ $151.720 25+ $146.020 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 24V | 1.87A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5727 RoHS | Each | 1+ $93.610 10+ $87.490 25+ $85.680 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 48V | 938mA | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK5718 RoHS | Each | 1+ $156.450 10+ $141.980 25+ $136.720 | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 12V | 3.75A | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series |