RSD-200 Series Isolated Chassis Mount DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $188.450 10+ $167.710 25+ $160.170 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | 4kV | 110V | Fixed | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series | ||||
Each | 1+ $44.210 10+ $44.210 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 4kV | 110V | Fixed | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series | |||||
Each | 1+ $48.000 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | 4kV | 24V | Fixed | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | |||||
Each | 1+ $203.760 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 201.6W | 1 Output | 24V | 8.4A | 4kV | 48V | Fixed | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | |||||
MEAN WELL | Each | 1+ $193.600 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 4kV | 48V | Fixed | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | ||||
MEAN WELL | Each | 1+ $193.600 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 4kV | 48V | Fixed | 86mm | 40mm | 191mm | 33.6V | 62.4V | RSD-200 Series | ||||
Each | 1+ $193.600 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | 4kV | 24V | Fixed | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | |||||
Each | 1+ $156.660 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 4kV | 24V | Fixed | 86mm | 40mm | 191mm | 16.8V | 31.2V | RSD-200 Series | |||||
Each | 1+ $300.080 10+ $267.060 25+ $255.070 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 48V | 4.2A | 4kV | 110V | Fixed | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series |