TEP 100CMF Series Isolated Chassis Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86AK7857 RoHS | TRACO POWER | Each | 1+ $432.960 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 15V | 6.7A | 2.25kV | 12V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 18V | TEP 100CMF Series | |||
74AJ3329 RoHS | TRACO POWER | Each | 1+ $419.950 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 24V | Fixed | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF Series | |||
11AM8192 RoHS | TRACO POWER | Each | 1+ $419.950 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 100W | 1 Output | 15V | 6.7A | 2.25kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 18V | 36V | TEP 100CMF Series |