11 Product Results Found for "BEL"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL POWER SOLUTIONS | Each | 1+ $391.780 | Railway | 8:1 | 60W | 1 Output | 12V | 5A | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ $722.040 5+ $654.930 10+ $583.120 25+ $545.130 50+ $500.470 | ITE & Railway | 3:1 | 150W | 1 Output | 24V | 6.25A | 24V | Fixed, Adjustable | 96mm | 36.1mm | 164.5mm | 16.8V | 45V | Melcher RCM150 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ $389.410 | Railway | 8:1 | 60W | 1 Output | 24V | 2.5A | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ $778.650 5+ $767.170 | ITE & Railway | 2:1 | 500W | 1 Output | 24V | 21A | 110V | Fixed, Adjustable | 141mm | 46mm | 209mm | 77V | 137.5V | Melcher RCM500 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ $1,499.050 5+ $1,359.720 10+ $1,210.620 25+ $1,131.760 50+ $1,039.060 | ITE & Railway | 2:1 | 500W | 1 Output | 24V | 21A | 72V | Fixed, Adjustable | 141mm | 46mm | 209mm | 50.4V | 90V | Melcher RCM500 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ $683.470 | ITE & Railway | 3:1 | 300W | 1 Output | 24V | 12.5A | 110V | Fixed, Adjustable | 116mm | 38mm | 188.6mm | 50.4V | 137.5V | Melcher RCM300 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ $394.140 | Railway | 8:1 | 60W | 1 Output | 15V | 4A | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | |||||
Each | 1+ $524.080 5+ $469.710 10+ $417.520 25+ $387.080 50+ $350.120 | ITE & Railway | - | - | - | - | - | 110V | Fixed, Adjustable | 96mm | 36.1mm | 164.5mm | 50.4V | 137.5V | RCM150 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE & Railway | - | - | - | - | - | 110V | Fixed, Adjustable | 96mm | 36.1mm | 164.5mm | 50.4V | 137.5V | RCM150 Series | ||||||
BEL POWER SOLUTIONS | Each | Pricing is unavailable. Please contact customer services. | ITE & Railway | 3:1 | 300W | 1 Output | 24V | 12.5A | 110V | Fixed, Adjustable | 116mm | 38mm | 188.6mm | 50.4V | 137.5V | Melcher RCM300 Series | |||||
BEL POWER SOLUTIONS | Each | Pricing is unavailable. Please contact customer services. | ITE & Railway | 2:1 | 1kW | 1 Output | 24V | 41A | 110V | Fixed, Adjustable | 141mm | 40mm | 209mm | 77V | 137.5V | Melcher RCM1000 Series | |||||