Isolated Chassis Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL POWER SOLUTIONS | Each | 1+ $321.360 5+ $317.690 10+ $314.030 25+ $310.360 50+ $306.690 | Min: 1 / Mult: 1 | Railway | - | 8:1 | 60W | 1 Output | 12V | 5A | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | ||||
BEL POWER SOLUTIONS | Each | 1+ $308.720 5+ $294.680 10+ $280.650 | Min: 1 / Mult: 1 | Railway | - | 8:1 | 60W | 1 Output | 24V | 2.5A | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | ||||
BEL POWER SOLUTIONS | Each | 1+ $364.600 5+ $347.770 10+ $330.940 | Min: 1 / Mult: 1 | Railway | - | 8:1 | 60W | 1 Output | 15V | 4A | - | - | Fixed | 50mm | 32mm | 160mm | 16.8V | 137.5V | Melcher RCM60 Series | ||||
33AK4195 RoHS | Each | 1+ $591.770 10+ $525.440 | Min: 1 / Mult: 1 | ITE & Railway | Enclosed | - | 60W | 1 Output | 5V | 12A | 2kV | 48V | Fixed, Adjustable | 43mm | 95mm | 160mm | 36V | 63V | RDS-A Series | ||||
33AK4194 RoHS | Each | 1+ $591.770 10+ $525.440 | Min: 1 / Mult: 1 | ITE & Railway | Enclosed | - | 60W | 1 Output | 24V | 2.5A | 2kV | 24V | Fixed, Adjustable | 43mm | 95mm | 160mm | 18V | 32V | RDS-A Series | ||||
33AK4193 RoHS | Each | 1+ $591.770 10+ $525.440 | Min: 1 / Mult: 1 | ITE & Railway | Enclosed | - | 60W | 1 Output | 12V | 5A | 2kV | 24V | Fixed, Adjustable | 43mm | 95mm | 160mm | 18V | 32V | RDS-A Series |