Isolated Chassis Mount DC / DC Converters:
47 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $134.760 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ $73.520 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | - | - | - | 1.5kV | 24V | - | Fixed | - | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ $63.510 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 24V | - | Fixed | - | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | |||||
TRACO POWER | Each | 1+ $146.750 10+ $133.370 25+ $125.850 50+ $119.140 100+ $113.820 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | - | Fixed | - | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | ||||
XP POWER | Each | 1+ $145.950 5+ $129.260 10+ $125.720 50+ $120.990 100+ $113.900 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 48V | - | Fixed | - | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | ||||
MEAN WELL | Each | 1+ $92.520 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 24V | - | Fixed | - | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | ||||
MEAN WELL | Each | 1+ $91.800 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 48V | - | Fixed | - | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | ||||
TRACO POWER | Each | 1+ $138.460 10+ $125.880 25+ $118.790 50+ $112.470 100+ $107.460 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||
XP POWER | Each | 1+ $154.390 5+ $150.190 10+ $146.010 50+ $140.410 100+ $132.030 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | ||||
TRACO POWER | Each | 1+ $146.000 10+ $132.750 25+ $125.300 50+ $118.650 100+ $113.370 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 48V | - | Fixed | - | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | ||||
XP POWER | Each | 1+ $154.390 5+ $150.190 10+ $146.010 50+ $140.410 100+ $132.030 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | ||||
TRACO POWER | Each | 1+ $138.460 10+ $125.880 25+ $118.790 50+ $112.470 100+ $107.460 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||
MEAN WELL | Each | 1+ $91.800 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 48V | - | Fixed | - | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | ||||
TRACO POWER | Each | 1+ $138.460 10+ $125.880 25+ $118.790 50+ $112.470 100+ $107.460 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||
TRACO POWER | Each | 1+ $155.100 10+ $140.710 25+ $132.550 50+ $132.550 100+ $132.550 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 3kV | 110V | - | Fixed | - | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | ||||
74AJ5634 RoHS | TRACO POWER | Each | 1+ $127.680 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | - | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||
TRACO POWER | Each | 1+ $160.060 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | - | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | ||||
74AJ5637 RoHS | TRACO POWER | Each | 1+ $172.160 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | - | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | |||
74AJ5635 RoHS | TRACO POWER | Each | 1+ $162.790 10+ $118.080 25+ $112.540 50+ $108.760 100+ $105.060 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | 1.5kV | 48V | - | Fixed, Adjustable | - | 95mm | 38mm | 159mm | 36V | 72V | TZL 060 Series | |||
Each | 1+ $139.990 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ $16.760 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 90W | 1 Output | 5V | 18A | - | - | - | 1.5kV | 12V | - | Fixed | - | 98mm | 38mm | 199mm | 9.5V | 18V | SD-100 Series | |||||
Each | 1+ $91.800 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 96V | - | Fixed | - | 98mm | 38mm | 199mm | 72V | 144V | SD-100 Series | |||||
Each | 1+ $34.280 10+ $34.280 25+ $34.280 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | - | - | - | 1.5kV | 12V | - | Fixed | - | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ $18.600 10+ $18.600 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | - | - | 1.5kV | 48V | - | Fixed | - | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | |||||
Each | 1+ $133.580 5+ $129.800 10+ $126.020 25+ $120.980 100+ $113.410 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | - | 2.5kV | 48V | CB, IEC, UL | Fixed | Chassis | 67.8mm | 38mm | 112mm | 18V | 75V | - |