Isolated Chassis Mount DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $450.930 | Min: 102 / Mult: 6 | ITE | Module | 500W | 1 Output | 11.7V | 42.5A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | |||||
Each | 100+ $450.930 | Min: 102 / Mult: 6 | ITE | Module | 500W | 1 Output | 23.5V | 21A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | |||||
Each | 1+ $523.550 10+ $486.160 25+ $468.890 50+ $451.640 100+ $431.500 | Min: 6 / Mult: 6 | ITE | Module | 500W | 1 Output | 13.7V | 36.5A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | |||||
Each | 100+ $450.930 | Min: 102 / Mult: 6 | ITE | Module | 500W | 1 Output | 13V | 38.5A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | |||||
Each | 1+ $523.550 10+ $486.160 25+ $468.890 50+ $451.640 100+ $431.500 | Min: 6 / Mult: 6 | ITE | Module | 500W | 1 Output | 24.5V | 21A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series | |||||
Each | 1+ $523.550 10+ $486.160 25+ $468.890 50+ $451.640 100+ $431.500 | Min: 6 / Mult: 6 | ITE | Module | 500W | 1 Output | 12.4V | 40A | Regulated | 2.25kV | 60V | Fixed | 113mm | 45mm | 170.2mm | 32V | 96V | RMOD500-W Series |