Isolated Chassis Mount DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $108.620 10+ $108.620 25+ $108.620 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 300W | 1 Output | 5V | 60A | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
Each | 1+ $91.800 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100.8W | 1 Output | 24V | 4.2A | 1.5kV | 96V | Fixed | 98mm | 38mm | 199mm | 72V | 144V | SD-100 Series | |||||
Each | 1+ $36.200 10+ $36.200 25+ $36.200 50+ $36.200 100+ $36.200 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 201.6W | 1 Output | 24V | 8.4A | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ $90.890 10+ $90.890 25+ $90.890 50+ $90.890 100+ $90.890 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 201.6W | 1 Output | 48V | 4.2A | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ $35.110 10+ $35.110 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 1.5kV | 96V | Fixed | 98mm | 38mm | 199mm | 72V | 144V | SD-100 Series | |||||
Each | 1+ $121.200 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 150W | 1 Output | 12V | 12.5A | 1.5kV | 96V | Fixed | 110mm | 50mm | 199mm | 72V | 144V | SD-150 Series | |||||
MEAN WELL | Each | 1+ $882.030 5+ $853.580 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 720W | 1 Output | 12V | 60A | 2kV | 96V | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | ||||
MEAN WELL | Each | 1+ $650.080 5+ $619.620 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 960W | 1 Output | 24V | 40A | 2kV | 96V | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | ||||
Each | 1+ $163.980 10+ $158.280 25+ $149.940 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 200W | 1 Output | 5V | 40A | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series | |||||
Each | 1+ $650.080 5+ $619.620 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 1.08kW | 1 Output | 48V | 21A | 2kV | 96V | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | |||||
Each | 1+ $298.940 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 504W | 1 Output | 48V | 10.5A | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-500 Series | |||||
Each | 1+ $198.950 10+ $189.220 25+ $179.220 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 350.4W | 1 Output | 48V | 7.3A | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
Each | 1+ $205.530 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 200.4W | 1 Output | 12V | 16.7A | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-200 Series |