Isolated Chassis Mount DC / DC Converters:
91 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $611.410 5+ $581.690 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 499.2W | 1 Output | 48V | 10.4A | - | - | - | 4kV | 110V | - | Fixed, Adjustable | - | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ $408.250 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 110V | - | Fixed, Adjustable | - | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | |||||
MEAN WELL | Each | 1+ $290.990 10+ $272.350 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | - | - | - | 4kV | 110V | - | Fixed | - | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | ||||
TRACO POWER | Each | 1+ $1,268.110 10+ $1,046.340 25+ $862.820 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 3kV | 110V | - | Fixed, Adjustable | - | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | ||||
MEAN WELL | Each | 1+ $226.630 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 202W | 1 Output | 24V | 8.4A | - | - | - | 4kV | 110V | - | Fixed | - | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series | ||||
Each | 1+ $139.690 10+ $131.760 25+ $127.790 50+ $123.830 100+ $119.860 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | 110V | - | Fixed | - | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
TRACO POWER | Each | 1+ $133.530 10+ $121.140 25+ $114.110 50+ $114.110 100+ $114.110 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 110V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | ||||
TRACO POWER | Each | 1+ $155.100 10+ $140.710 25+ $132.550 50+ $132.550 100+ $132.550 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 3kV | 110V | - | Fixed | - | 67.8mm | 38mm | 112mm | 80V | 160V | TMDC 60H Series | ||||
TRACO POWER | Each | 1+ $137.410 10+ $124.670 25+ $117.430 50+ $117.430 100+ $117.430 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 3kV | 110V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | ||||
09AK4606 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $773.140 5+ $765.050 10+ $755.470 25+ $747.870 50+ $732.480 | Min: 1 / Mult: 1 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | - | - | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | - | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||
Each | 1+ $44.200 10+ $44.200 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 200W | 1 Output | 12V | 16.7A | - | - | - | 4kV | 110V | - | Fixed | - | 86mm | 40mm | 191mm | 67.2V | 143V | RSD-200 Series | |||||
Each | 1+ $672.750 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | - | - | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ $672.750 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ $778.180 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 12V | 15A | - | - | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ $778.180 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | - | - | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ $672.750 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ $841.650 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 200W | 1 Output | 28V | 8.5A | - | - | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ $13.040 10+ $13.040 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 20W | 1 Output | 3.3V | 6A | - | - | - | 4kV | 110V | - | Fixed | - | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ $154.160 10+ $154.160 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 5V | 30A | - | - | - | 4kV | 110V | - | Fixed | - | 77mm | 36mm | 189mm | 67.2V | 143V | RSD-150 Series | |||||
Each | 1+ $29.310 10+ $29.310 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | - | - | 4kV | 110V | - | Fixed | - | 68mm | 36mm | 161mm | 67.2V | 143V | RSD-100 Series | |||||
Each | 1+ $53.110 10+ $53.110 25+ $53.110 50+ $53.110 100+ $53.110 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | - | - | - | 4kV | 110V | - | Fixed | - | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+ $98.360 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H | |||||
Each | 1+ $112.650 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H | |||||
Each | 1+ $874.660 5+ $845.990 10+ $817.310 25+ $755.180 50+ $712.160 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 500W | 1 Output | 24V | 21A | - | - | Regulated | 5kV | 110V | - | Fixed | - | 141mm | 48mm | 209mm | 50.4V | 137.5V | RMD500 Series | |||||
Each | 1+ $98.360 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 110V | - | Fixed | Chassis | 34mm | 22mm | 79mm | 80V | 160V | TMDC 10H |