Isolated Chassis Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $718.690 5+ $695.500 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | 4kV | 24V | Fixed, Adjustable | 100mm | 41mm | 237mm | 16.8V | 33.6V | RSD-500 Series | |||||
Each | 1+ $515.640 5+ $487.670 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | 4kV | 110V | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ $515.640 5+ $487.670 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series |