Isolated Chassis Mount DC / DC Converters:

2 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AC4355

RoHS

Each
10+
$199.650
25+
$176.550
50+
$168.860
Min: 15 / Mult: 15
ITE
Quarter Brick
4:1
120W
1 Output
28V
4.28A
3kV
24V
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4356

RoHS

Each
10+
$174.690
25+
$163.150
50+
$151.600
Min: 15 / Mult: 15
ITE
Quarter Brick
4:1
120W
1 Output
28V
4.28A
1.5kV
24V
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER