Isolated Chassis Mount DC / DC Converters:
35 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $272.750 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | 4kV | 48V | - | Fixed | - | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | ||||
TRACO POWER | Each | 1+ $1,268.110 10+ $1,046.340 25+ $862.820 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | 3kV | 110V | - | Fixed, Adjustable | - | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | ||||
TRACO POWER | Each | 1+ $983.100 10+ $850.850 25+ $695.340 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | - | 3kV | 48V | - | Fixed | - | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | ||||
09AK4606 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $773.140 5+ $765.050 10+ $755.470 25+ $747.870 50+ $732.480 | Min: 1 / Mult: 1 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | - | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||
Each | 1+ $108.620 10+ $108.620 25+ $108.620 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 300W | 1 Output | 5V | 60A | - | 1.5kV | 96V | - | Fixed | - | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
Each | 1+ $647.920 10+ $601.640 25+ $580.270 50+ $558.910 100+ $534.000 | Min: 4 / Mult: 4 | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 50+ $549.020 | Min: 104 / Mult: 4 | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ $1,106.310 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 48V | 6.3A | - | 3kV | 48V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
MEAN WELL | Each | 1+ $290.100 10+ $271.460 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | 4kV | 110V | - | Fixed | - | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | ||||
Each | 50+ $574.990 | Min: 104 / Mult: 4 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ $1,106.310 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | - | 3kV | 48V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ $271.860 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | 4kV | 48V | - | Fixed | - | 97mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 50+ $539.450 | Min: 104 / Mult: 4 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ $1,204.790 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | - | 3kV | 110V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ $1,204.790 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 48V | 6.3A | - | 3kV | 110V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ $1,204.790 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | - | 3kV | 110V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ $1,106.310 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | - | 3kV | 48V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ $211.970 10+ $195.150 25+ $190.140 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | 4kV | 36V | - | Fixed | - | 96.5mm | 40mm | 216mm | 25.2V | 46.8V | RSD-300 Series | |||||
Each | 1+ $200.780 10+ $196.910 25+ $193.810 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 300W | 1 Output | 5V | 60A | - | 1.5kV | 48V | - | Fixed | - | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | |||||
Each | 1+ $255.970 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | 4kV | 72V | - | Fixed | - | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 50+ $573.680 | Min: 104 / Mult: 4 | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ $604.780 | Min: 1 / Mult: 1 | ITE & Railway | - | 3:1 | 300W | 1 Output | 24V | 12.5A | - | - | 110V | - | Fixed, Adjustable | - | 116mm | 38mm | 188.6mm | 50.4V | 137.5V | Melcher RCM300 Series | |||||
74AJ5640 RoHS | TRACO POWER | Each | 1+ $457.400 10+ $408.980 25+ $389.680 | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 300W | 1 Output | 24V | 13.4A | - | 1.5kV | 48V | - | Fixed, Adjustable | - | 115mm | 50mm | 212mm | 36V | 72V | TZL 300 Series | |||
Each | 10+ $285.650 25+ $275.500 50+ $265.370 100+ $253.530 | Min: 10 / Mult: 10 | ITE | Module | - | 300W | 1 Output | 13.7VDC | 22A | Regulated | 2.25kV | 80V | - | Fixed | - | 76mm | 44mm | 190mm | 18V | 106V | RMOD300-UW Series | |||||
Each | 10+ $285.650 25+ $275.500 50+ $265.370 100+ $253.530 | Min: 10 / Mult: 10 | ITE | Module | - | 300W | 1 Output | 12.2VDC | 24A | Regulated | 2.25kV | 80V | - | Fixed | - | 76mm | 44mm | 190mm | 18V | 106V | RMOD300-UW Series |