Isolated Chassis Mount DC / DC Converters:
206 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $119.850 10+ $108.980 25+ $102.840 50+ $97.390 100+ $93.060 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | ||||
Each | 1+ $68.460 5+ $66.600 10+ $64.750 50+ $62.290 100+ $58.550 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | - | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ $134.760 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
TRACO POWER | Each | 1+ $109.810 10+ $100.920 25+ $95.410 50+ $89.660 100+ $83.210 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | ||||
Each | 1+ $370.090 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 2.25kV | 24V | IEC, UL | Fixed, Adjustable | Chassis | 65mm | 35.7mm | 98mm | 9V | 36V | - | |||||
XP POWER | Each | 1+ $129.620 5+ $126.090 10+ $122.560 50+ $117.880 100+ $110.810 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 3kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
Each | 1+ $149.710 10+ $136.910 25+ $135.080 50+ $131.830 100+ $123.440 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | 1 Output | 24V | 3A | - | - | Regulated | - | - | - | Fixed | - | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
TRACO POWER | Each | 1+ $146.750 10+ $133.370 25+ $125.850 50+ $119.140 100+ $113.820 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | - | Fixed | - | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | ||||
TRACO POWER | Each | 1+ $120.460 10+ $109.490 25+ $103.290 50+ $97.790 100+ $93.430 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | ||||
XP POWER | Each | 1+ $113.980 5+ $110.900 10+ $107.810 50+ $103.700 100+ $97.530 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | ||||
Each | 1+ $149.710 10+ $136.910 25+ $135.080 50+ $131.830 100+ $123.440 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | 1 Output | 24V | 1.7A | - | - | Regulated | - | 12V | - | Fixed | - | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
TRACO POWER | Each | 1+ $112.910 10+ $103.730 25+ $98.080 50+ $92.150 100+ $85.490 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | ||||
Each | 1+ $162.010 10+ $148.160 25+ $146.190 50+ $142.670 100+ $133.580 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | 1 Output | 13.2V | 3A | - | - | Regulated | - | 12V | - | Fixed | - | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ $333.610 10+ $291.460 25+ $281.410 50+ $270.460 100+ $250.690 More Pricing... | Min: 1 / Mult: 1 | ITE | - | 2:1 | 276W | 1 Output | 13.8V | 20A | - | - | Regulated | - | - | - | Fixed | - | 102mm | 63mm | 203mm | 20V | 30V | 9970 Series | |||||
TRACO POWER | Each | 1+ $117.850 10+ $107.130 25+ $101.080 50+ $95.720 100+ $91.450 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | ||||
Each | 1+ $65.990 5+ $64.210 10+ $62.420 50+ $60.050 100+ $56.470 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | - | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
TRACO POWER | Each | 1+ $111.050 10+ $100.950 25+ $95.260 50+ $90.190 100+ $86.170 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 2.5kV | 48V | - | Fixed | - | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | ||||
TRACO POWER | Each | 1+ $138.460 10+ $125.880 25+ $118.790 50+ $112.470 100+ $107.460 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||
TRACO POWER | Each | 1+ $112.270 10+ $103.140 25+ $97.510 50+ $91.620 100+ $85.020 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | ||||
TRACO POWER | Each | 1+ $146.000 10+ $132.750 25+ $125.300 50+ $118.650 100+ $113.370 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 48V | - | Fixed | - | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | ||||
XP POWER | Each | 1+ $131.820 5+ $128.230 10+ $124.660 50+ $119.890 100+ $112.730 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||
TRACO POWER | Each | 1+ $106.810 10+ $97.100 25+ $91.630 50+ $86.740 100+ $82.880 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 48V | - | Fixed | - | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | ||||
XP POWER | Each | 1+ $114.300 5+ $111.220 10+ $108.120 50+ $103.990 100+ $97.790 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | Regulated | 3kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | ||||
TRACO POWER | Each | 1+ $138.460 10+ $125.880 25+ $118.790 50+ $112.470 100+ $107.460 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | - | Fixed | - | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||
XP POWER | Each | 1+ $113.980 5+ $110.900 10+ $107.810 50+ $103.700 100+ $97.530 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | - | Fixed | - | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series |