TEQ 40WIR Series Isolated Chassis Mount DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $319.020 5+ $300.880 10+ $285.910 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 2 Output | 24V | 830A | -24V | 830mA | 2.121kV | 48V | Fixed | 57.2mm | 26.1mm | 103mm | 18V | 75V | TEQ 40WIR Series | ||||
TRACO POWER | Each | 1+ $319.290 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 3kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | ||||
TRACO POWER | Each | 1+ $337.620 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 3kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | ||||
TRACO POWER | Each | 1+ $319.290 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 3kV | 24V | Fixed | 103mm | 26.1mm | 57.2mm | 9.5V | 36V | TEQ 40WIR Series | ||||
TRACO POWER | Each | 1+ $322.300 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 3kV | 48V | Fixed | 103mm | 26.1mm | 57.2mm | 18V | 75V | TEQ 40WIR Series | ||||