TMDC 10 Series Isolated Chassis Mount DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $104.420 | ITE | Module | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 3kV | 24V | Fixed | - | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | |||||
TRACO POWER | Each | 1+ $109.290 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 24V | Fixed | - | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | |||||
41AH2302 RoHS | TRACO POWER | Each | 1+ $104.420 | ITE | Module | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 3kV | 24V | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | ||||
Each | 1+ $90.130 | ITE | Module | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | ||||||
Each | 1+ $90.130 | ITE | Module | 4:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 3kV | 24V | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | ||||||
Each | 1+ $90.130 | ITE | Module | 4:1 | 10W | 1 Output | 48V | 208mA | - | - | Regulated | 3kV | 24V | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | ||||||
Each | 1+ $94.330 | ITE | Module | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | ||||||
Each | 1+ $90.130 | ITE | Module | 4:1 | 10W | 1 Output | 48V | 208mA | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | ||||||
Each | 1+ $104.420 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 24V | Fixed | - | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | ||||||
Each | 1+ $94.330 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | ||||||
Each | 1+ $94.330 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 24V | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | ||||||
Each | 1+ $94.330 | ITE | Module | 4:1 | 10W | 2 Output | 24V | 208mA | -24V | 208mA | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | ||||||
Each | 1+ $90.130 | ITE | Module | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | ||||||
Each | 1+ $90.130 | ITE | Module | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | ||||||
Each | 1+ $90.130 | ITE | Module | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 34mm | 22mm | 79mm | 18V | 75V | TMDC 10 Series | ||||||
Each | 1+ $94.330 | ITE | Module | 4:1 | 10W | 2 Output | 24V | 208mA | -24V | 208mA | Regulated | 3kV | 24V | Fixed | Chassis | 34mm | 22mm | 79mm | 9V | 36V | TMDC 10 Series | ||||||