37 Product Results Found for "power management"
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, XP Power, Artesyn Embedded Technologies & Sunpower
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $397.140 | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | 2.25kV | 24V | IEC, UL | Fixed | Chassis | 65mm | 35.7mm | 98mm | 9V | 36V | - | ||||||
Each | 1+ $145.010 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||||
Each | 1+ $397.140 | Railway | Module | 4:1 | 150W | 1 Output | 48V | 3.2A | - | 2.25kV | 48V | IEC, UL | Fixed | Chassis | 65mm | 35.7mm | 98mm | 18V | 75V | - | ||||||
Each | 1+ $397.140 | ITE & Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 24V | IEC, UL | Fixed, Adjustable | Chassis | 65mm | 35.7mm | 98mm | 9V | 36V | - | ||||||
Each | 1+ $397.140 | Railway | Module | 4:1 | 150W | 1 Output | 12V | 12.5A | - | 2.25kV | 48V | IEC, UL | Fixed | Chassis | 65mm | 35.7mm | 98mm | 18V | 75V | - | ||||||
Each | 1+ $150.440 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | ||||||
Each | 1+ $113.280 5+ $110.450 10+ $107.630 25+ $103.860 100+ $98.220 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 3kV | 24V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 9V | 36V | - | ||||||
Each | 1+ $151.740 5+ $147.960 10+ $144.170 25+ $139.130 100+ $131.570 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | 2.5kV | 48V | CB, IEC, UL | Fixed | Chassis | 67.8mm | 38mm | 112mm | 18V | 75V | - | ||||||
Each | 1+ $128.970 5+ $125.760 10+ $122.550 25+ $118.270 100+ $111.830 | ITE | Module | 4:1 | 40W | 1 Output | 5.1V | 8A | Regulated | 3kV | 24V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 9V | 36V | - | ||||||
Each | 1+ $219.850 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | - | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 100+ $117.960 | - | Quarter Brick | - | 600W | 1 Output | 12V | 50A | - | - | - | - | Fixed | Panel | 58.4mm | 11mm | 36.8mm | 40V | 60V | ADQ600-48S12 | |||||
Each | 1+ $219.850 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | - | 3kV | 24V | - | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | - | ||||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 50+ $135.160 100+ $130.250 | - | Quarter Brick | - | 600W | 1 Output | 10.1V | 63A | - | - | - | CSA, EN, UL | Fixed | Panel | 36.8mm | 11.7mm | 58.4mm | 45V | 56V | ADQ600 Series | |||||
ARTESYN EMBEDDED TECHNOLOGIES | Each | 50+ $159.490 100+ $153.680 | - | Quarter Brick | - | 700W | 1 Output | 12V | 58A | - | - | - | CSA, EN, UL | Fixed | Panel | 15.24mm | 13.6mm | 58.4mm | 40V | 60V | ADQ700 Series | |||||
Each | 1+ $111.370 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | ||||||
Each | 1+ $219.850 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | - | 3kV | 24V | - | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | ||||||
Each | 1+ $219.850 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | - | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
Each | 1+ $219.850 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | - | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
Each | 1+ $219.850 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | - | 3kV | 24V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | - | ||||||
Each | 1+ $151.740 5+ $147.960 10+ $144.170 25+ $139.130 100+ $131.570 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | 2.5kV | 24V | CB, IEC, UL | Fixed | Chassis | 67.8mm | 38mm | 112mm | 9V | 36V | - | ||||||
Each | 1+ $125.740 | ITE | Module | 4:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | ||||||
Each | 1+ $125.740 | ITE | Module | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 63.8mm | 25.6mm | 112mm | 18V | 75V | TMDC 40 Series | ||||||
Each | 1+ $219.850 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | - | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
Each | 1+ $219.850 | Railway | Module | 4:1 | 75W | 1 Output | 5V | 15A | - | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | ||||||
Each | 1+ $397.140 | Railway | Module | 4:1 | 150W | 1 Output | 15V | 10A | - | 2.25kV | 48V | IEC, UL | Fixed | Chassis | 65mm | 35.7mm | 98mm | 18V | 75V | - | ||||||