D1U54 Series Isolated DC / DC Front End Rack Mount Power Supplies:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Rack U Height
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Input Voltage DC Min
Depth
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 50+ $1,022.010 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 5V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D1U54 Series | |||||
Each | 50+ $1,022.010 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 12V | 125A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D1U54 Series |