Isolated DC / DC Front End Rack Mount Power Supplies:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Rack U Height
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Input Voltage DC Min
Depth
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 50+ $722.120 | Min: 96 / Mult: 96 | - | 2:1 | 2kW | 2 Output | 12.2V | 163.9A | 12V | 3.5A | - | - | 1U | Fixed, Adjustable | Rack | 40mm | 73.5mm | -40V | 185mm | -72V | CSU2000ADC Series | |||||
Each | 50+ $1,031.760 | Min: 100 / Mult: 20 | ITE | 2:1 | 1.6kW | 1 Output | 12V | 133.3A | - | - | 500V | -48V | 1U | Fixed, Adjustable | Rack | 41.9mm | 40.7mm | -40V | 230.41mm | -72V | - | |||||
Each | 50+ $977.560 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.2kW | 1 Output | 12V | 100A | - | - | 1kV | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | - | |||||
Each | 50+ $977.560 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.2kW | 1 Output | 12V | 100A | - | - | 1kV | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | - | |||||
Each | 50+ $1,031.760 | Min: 100 / Mult: 20 | ITE | 2:1 | 1.6kW | 1 Output | 12V | 133.3A | - | - | 500V | -48V | 1U | Fixed, Adjustable | Rack | 41.9mm | 40.7mm | -40V | 230.41mm | -72V | D Series | |||||
Each | 50+ $1,022.010 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 3.3V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D Series | |||||
Each | 50+ $1,022.010 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 5V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D1U54 Series | |||||
Each | 50+ $1,022.010 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 12V | 125A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D1U54 Series | |||||
Each | 50+ $1,022.010 | Min: 100 / Mult: 10 | ITE | 2:1 | 1.5kW | 2 Output | 12V | 125A | 5V | 4A | 500V | -48V | 1U | Fixed | Rack | 54.5mm | 40mm | -40V | 321.5mm | -72V | D Series |