Isolated DC / DC Front End Rack Mount Power Supplies:

2 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Rack U Height
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Input Voltage DC Min
Depth
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ6111

RoHS

Each
50+
$722.120
Min: 96 / Mult: 96
-
2:1
2kW
2 Output
12.2V
163.9A
12V
3.5A
-
-
1U
Fixed, Adjustable
Rack
40mm
73.5mm
-40V
185mm
-72V
CSU2000ADC Series
93Y2407

RoHS

Each
50+
$1,022.010
Min: 100 / Mult: 10
ITE
2:1
1.5kW
2 Output
12V
125A
12V
125A
500V
-48V
1U
Fixed
Rack
54.5mm
40mm
-40V
321.5mm
-72V
D1U54 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER