New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DDR-15 Series Isolated DIN Rail Mount DC / DC Converters:

                      9 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      DDR-15L-12
                      MEAN WELL DDR-15L-12
                      01AH7052

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 12 V
                      7. 1.25 A
                      Each
                      1+
                      $61.730
                      10+
                      $57.980
                      25+
                      $56.380
                      50+
                      $54.770
                      100+
                      $53.170
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      12V
                      1.25A
                      4kV
                      Fixed, Adjustable
                      48V
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-15G-15
                      MEAN WELL DDR-15G-15
                      68AH9509

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 15V
                      3. 1A ROHS COMPLIANT: YES
                      Each
                      1+
                      $45.180
                      10+
                      $43.780
                      25+
                      $42.720
                      50+
                      $41.660
                      100+
                      $40.610
                      More Pricing...
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      15V
                      1A
                      4kV
                      Fixed, Adjustable
                      24V
                      17.5mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-15 Series
                      DDR-15L-3.3
                      MEAN WELL DDR-15L-3.3
                      01AH7055

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 3.3V
                      3. 4.5A
                      Each
                      1+
                      $38.470
                      10+
                      $38.060
                      25+
                      $36.950
                      50+
                      $36.280
                      100+
                      $35.250
                      More Pricing...
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      3.3V
                      4.5A
                      4kV
                      Fixed, Adjustable
                      48V
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-15L-24
                      MEAN WELL DDR-15L-24
                      01AH7054

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 24 V
                      7. 630 mA
                      Each
                      1+
                      $48.220
                      10+
                      $45.420
                      25+
                      $44.220
                      50+
                      $43.010
                      100+
                      $41.820
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      24V
                      630mA
                      4kV
                      Fixed, Adjustable
                      48V
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-15G-12
                      MEAN WELL DDR-15G-12
                      01AH7048

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 12 V
                      7. 1.25 A
                      Each
                      1+
                      $33.110
                      10+
                      $33.110
                      25+
                      $33.110
                      50+
                      $33.110
                      100+
                      $33.110
                      More Pricing...
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      12V
                      1.25A
                      4kV
                      Fixed, Adjustable
                      24V
                      17.5mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-15 Series
                      DDR-15L-5
                      MEAN WELL DDR-15L-5
                      01AH7056

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 15 W
                      5. 1 Output
                      6. 5 V
                      7. 3 A
                      Each
                      1+
                      $78.250
                      10+
                      $76.150
                      25+
                      $72.760
                      50+
                      $68.670
                      100+
                      $64.560
                      More Pricing...
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      5V
                      3A
                      4kV
                      Fixed, Adjustable
                      48V
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-15G-24
                      MEAN WELL DDR-15G-24
                      01AH7049

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 0.63A
                      Each
                      1+
                      $72.080
                      10+
                      $67.600
                      25+
                      $65.680
                      50+
                      $63.780
                      100+
                      $61.860
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      24V
                      630mA
                      4kV
                      Fixed, Adjustable
                      24V
                      17.5mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-15 Series
                      DDR-15L-15
                      MEAN WELL DDR-15L-15
                      01AH7053

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 15V
                      3. 1A
                      Each
                      1+
                      $34.550
                      10+
                      $31.080
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      15W
                      1 Output
                      15V
                      1A
                      4kV
                      Fixed, Adjustable
                      48V
                      17.5mm
                      90mm
                      54.5mm
                      18V
                      75V
                      DDR-15 Series
                      DDR-15G-3.3
                      MEAN WELL DDR-15G-3.3
                      01AH7050

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 11.6 W
                      5. 1 Output
                      6. 3.3 V
                      7. 3.5 A
                      Each
                      1+
                      $48.220
                      10+
                      $46.620
                      25+
                      $45.420
                      50+
                      $44.220
                      100+
                      $43.010
                      More Pricing...
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      11.6W
                      1 Output
                      3.3V
                      3.5A
                      4kV
                      Fixed, Adjustable
                      24V
                      17.5mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-15 Series
                      ComparePrice forQuantity
                      1-9 of 9 items
                      of 1 page(s)