New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      DDR-60 Series Isolated DIN Rail Mount DC / DC Converters:

                      8 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      DDR-60G-24
                      MEAN WELL DDR-60G-24
                      01AH7072

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 60 W
                      5. 1 Output
                      6. 24 V
                      7. 2.5 A
                      Each
                      1+
                      $106.010
                      10+
                      $99.530
                      25+
                      $96.750
                      50+
                      $93.980
                      100+
                      $91.200
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      60W
                      1 Output
                      24V
                      2.5A
                      4kV
                      Fixed, Adjustable
                      24V
                      52.5mm
                      90.54mm
                      54.5mm
                      9V
                      36V
                      DDR-60 Series
                      DDR-60G-12
                      MEAN WELL DDR-60G-12
                      01AH7070

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 60 W
                      5. 1 Output
                      6. 12 V
                      7. 5 A
                      Each
                      1+
                      $77.000
                      10+
                      $74.450
                      25+
                      $72.550
                      50+
                      $70.630
                      100+
                      $68.740
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      60W
                      1 Output
                      12V
                      5A
                      4kV
                      Fixed, Adjustable
                      24V
                      52.5mm
                      90mm
                      54.5mm
                      9V
                      36V
                      DDR-60 Series
                      DDR-60L-15
                      MEAN WELL DDR-60L-15
                      01AH7075

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 15V
                      3. 4A
                      Each
                      1+
                      $63.640
                      10+
                      $57.270
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      60W
                      1 Output
                      15V
                      4A
                      4kV
                      Fixed, Adjustable
                      48V
                      52.5mm
                      90.54mm
                      54.5mm
                      18V
                      75V
                      DDR-60 Series
                      DDR-60L-12
                      MEAN WELL DDR-60L-12
                      01AH7074

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 5A
                      Each
                      1+
                      $63.510
                      10+
                      $60.970
                      25+
                      $59.070
                      50+
                      $57.150
                      100+
                      $55.260
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      60W
                      1 Output
                      12V
                      5A
                      4kV
                      Fixed, Adjustable
                      48V
                      52.5mm
                      90.54mm
                      54.5mm
                      18V
                      75V
                      DDR-60 Series
                      DDR-60L-5
                      MEAN WELL DDR-60L-5
                      01AH7077

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 10.8A
                      Each
                      1+
                      $114.930
                      10+
                      $108.030
                      25+
                      $105.090
                      50+
                      $102.130
                      100+
                      $99.180
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      60W
                      1 Output
                      5V
                      10.8A
                      4kV
                      Fixed, Adjustable
                      48V
                      52.5mm
                      90.54mm
                      54.5mm
                      18V
                      75V
                      DDR-60 Series
                      DDR-60G-15
                      MEAN WELL DDR-60G-15
                      01AH7071

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 15V
                      3. 4A
                      Each
                      1+
                      $63.510
                      10+
                      $60.970
                      25+
                      $59.070
                      50+
                      $57.150
                      100+
                      $55.260
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      60W
                      1 Output
                      15V
                      4A
                      4kV
                      Fixed, Adjustable
                      24V
                      52.5mm
                      90.54mm
                      54.5mm
                      9V
                      36V
                      DDR-60 Series
                      DDR-60L-24
                      MEAN WELL DDR-60L-24
                      01AH7076

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 4:1
                      4. 60 W
                      5. 1 Output
                      6. 24 V
                      7. 2.5 A
                      Each
                      1+
                      $65.390
                      10+
                      $62.780
                      25+
                      $60.820
                      50+
                      $58.860
                      100+
                      $56.900
                      More Pricing...
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      60W
                      1 Output
                      24V
                      2.5A
                      4kV
                      Fixed, Adjustable
                      48V
                      52.5mm
                      90.54mm
                      54.5mm
                      18V
                      75V
                      DDR-60 Series
                      DDR-60G-5
                      MEAN WELL DDR-60G-5
                      01AH7073

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 10.8A
                      Each
                      1+
                      $80.610
                      10+
                      $76.120
                      25+
                      $74.200
                      50+
                      $72.270
                      100+
                      $70.350
                      Min: 1 / Mult: 1
                      Railway
                      4:1
                      54W
                      1 Output
                      5V
                      10.8A
                      4kV
                      Fixed, Adjustable
                      24V
                      52.5mm
                      90.54mm
                      54.5mm
                      9V
                      36V
                      DDR-60 Series
                      ComparePrice forQuantity
                      1-8 of 8 items
                      of 1 page(s)